Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism

Specifications
Attribute Value
Contact Configuration SP4T
Series S-2050
Contact Current Rating 100 mA
Number of Switch Positions 4
Number of Contacts 4
Voltage Rating 5 V dc, 50 V dc
Depth 10mm
Width 10mm
Dimensions 10 x 10 x 7mm
Mounting Type Through Hole
Terminal Type Solder
Angle of Throw 36°
Height 7mm
Contact Material Copper Alloy
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Case Material Polybutylene Terephthalate
Contact Type Non-Shorting
On back order for despatch 09/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 9.043
(exc. GST)
$ 9.947
(inc. GST)
units
Per unit
Per Bag*
50 - 450
$9.043
$452.15
500 - 700
$8.41
$420.50
750 +
$7.958
$397.90
*price indicative
Related Products
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finish Large choice of codings Vertical or reverse versions Timers, automation components Computer and peripherals Alarms, access control, smoke detectors
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed ...
Description:
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed Gold Plated Contacts Clearly Visible Legends and Position Indicator.
Protection against dust and whole cleaning after soldering ...
Description:
Protection against dust and whole cleaning after soldering is possible Pin compatible with conventional DIP switches Translucent knob with flange type (S-1200A/2200A series)Distinguished visibility with translucent flange Settable with fingers or screwdriver
Washable Easy pulling up or pulling off (A ...
Description:
Washable Easy pulling up or pulling off (A & B type)PC board space saving due to contained resistor/diode No need of cross pattern PC.B design.