Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable

Specifications
Attribute Value
Contact Configuration SP10T
Series S-7000
Contact Current Rating 100 mA
Number of Switch Positions 10
Voltage Rating 5 V dc, 50 V dc
Depth 7.8mm
Width 7.2mm
Dimensions 7.2 x 7.8 x 8.3mm
Mounting Type Through Hole
Terminal Type PC Pin
Contact Material Copper Alloy
Angle of Throw 36°
Maximum Operating Temperature +85°C
Height 8.3mm
Minimum Operating Temperature -40°C
Case Material Epoxy
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 50)
$ 10.587
(exc. GST)
$ 11.646
(inc. GST)
units
Per unit
Per Bag*
50 - 450
$10.587
$529.35
500 - 700
$9.845
$492.25
750 +
$9.316
$465.80
*price indicative
Related Products
Compact and low-profile horizontal type for various applications ...
Description:
Compact and low-profile horizontal type for various applications The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.
FR01 rotary switches are a compact low profile ...
Description:
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards Trouble free code setting due to visual legends and choice of screwdriver.Colour keyed actuator Accurate switch setting Crimped terminals Cam activated ...
Compact Size DIP pin Configuration Protected against dust ...
Description:
Compact Size DIP pin Configuration Protected against dust and washable after soldering Self cleaning mechanism
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed ...
Description:
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed Gold Plated Contacts Clearly Visible Legends and Position Indicator.