Copal Electronics SA-5000, 16 Position SP16T Rotary Switch, 100 (DC Forward) mA, 225 (Peak Forward) mA, Solder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Washable
Easy pulling up or pulling off (A & B type)
PC board space saving due to contained resistor/diode
No need of cross pattern P.C.B design

Specifications
Attribute Value
Series SA-5000
Contact Configuration SP16T
Contact Current Rating 100 (DC Forward) mA, 225 (Peak Forward) mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Depth 11mm
Width 11mm
Dimensions 11 x 11 x 9.5mm
Mounting Type Through Hole
Terminal Type Solder
Contact Material Copper Alloy
Angle of Throw 22.5°
Maximum Operating Temperature +75°C
Height 9.5mm
Case Material Polybutylene Terephthalate
Minimum Operating Temperature -25°C
25 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$ 12.351
(exc. GST)
$ 13.586
(inc. GST)
units
Per unit
Per Bag*
25 - 225
$12.351
$308.775
250 - 350
$11.487
$287.175
375 +
$10.869
$271.725
*price indicative
Related Products
PCB mounting, shaft operated rotary switches with terminal ...
Description:
PCB mounting, shaft operated rotary switches with terminal pins on a 0.1in pitch, that may also be panel mounted using the threaded M10 mounting bush providedShaft and body moulded in self-extinguishing thermoplasticPanel cut-out: Ø10.5mmShaft: Ø6mmSilver-plated brass, break-before-make action contacts, with ...
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finishLarge choice of codingsVertical or reverse versionsTimers, automation componentsComputer and peripheralsAlarms, access control, smoke detectors.
Center common Terminal pins locationHigh Digit VisibilityGray code ...
Description:
Center common Terminal pins locationHigh Digit VisibilityGray code output availableWashable.
Protection against dust and whole cleaning after soldering ...
Description:
Protection against dust and whole cleaning after soldering is possiblePin compatible with conventional DIP switchesTranslucent knob with flange type (S-1200A/2200A series)Distinguished visibility with translucent flangeSettable with fingers or screwdriver.