Copal Electronics SA-7000, 16 Position SP16T Rotary Switch, 100 mA, Pc Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Low profile of 3.0 mm
Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Easy to recognize
Low profile side setting type with support terminals is available

Specifications
Attribute Value
Contact Configuration SP16T
Series SA-7000
Contact Current Rating 100 mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Depth 7.2mm
Width 7.2mm
Dimensions 7.2 x 7.2 x 2.9mm
Mounting Type Through Hole
Terminal Type PC Pin
Case Material Polyphenylene Sulphide
Minimum Operating Temperature -40°C
Contact Material Copper Alloy
Maximum Operating Temperature +85°C
Height 2.9mm
Angle of Throw 22.5°
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 50)
$ 5.955
(exc. GST)
$ 6.551
(inc. GST)
units
Per unit
Per Bag*
50 - 450
$5.955
$297.75
500 - 700
$5.538
$276.90
750 +
$5.24
$262.00
*price indicative
Related Products
Compact and low-profile horizontal type for various applications ...
Description:
Compact and low-profile horizontal type for various applications The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.
FR01 rotary switches are a compact low profile ...
Description:
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards Trouble free code setting due to visual legends and choice of screwdriver.Colour keyed actuator Accurate switch setting Crimped terminals Cam activated ...
Center common Terminal pins location High Digit Visibility ...
Description:
Center common Terminal pins location High Digit Visibility Gray code output available Washable
Compact Size DIP pin Configuration Protected against dust ...
Description:
Compact Size DIP pin Configuration Protected against dust and washable after soldering Self cleaning mechanism