Copal Electronics SH-7000, 16 Position SP16T Rotary Switch, 100 mA, Pc Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable

Specifications
Attribute Value
Series SH-7000
Contact Configuration SP16T
Contact Current Rating 100 mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Depth 7.1mm
Width 7.3mm
Dimensions 7.3 x 7.1 x 3.7mm
Mounting Type Through Hole
Terminal Type PC Pin
Maximum Operating Temperature +85°C
Case Material Polyphenylene Sulphide
Minimum Operating Temperature -40°C
Contact Material Copper Alloy
Angle of Throw 22.5°
Height 3.7mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 6.396
(exc. GST)
$ 7.036
(inc. GST)
units
Per unit
Per Tube*
50 - 450
$6.396
$319.80
500 - 700
$5.948
$297.40
750 +
$5.629
$281.45
*price indicative
Related Products
FR01 rotary switches are a compact low profile ...
Description:
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards Trouble free code setting due to visual legends and choice of screwdriver.Colour keyed actuator Accurate switch setting Crimped terminals Cam activated ...
The FR02 rotary switches are slim with the ...
Description:
The FR02 rotary switches are slim with the lowest profile in the industry allowing close stacking of PC boards High visible legends Arrow position indication Trouble free code setting Detent mechanism for accurate switch setting Heat resistant resin allowing infrared ...
NKK Switches offer a range of high-quality rotary ...
Description:
NKK Switches offer a range of high-quality rotary switches The HS 16 switches offer impressive resistive loads of 12A @ 125 V ac. The HS 16 offers 11 load terminals and one COM terminal for flexible switching options. The HS ...
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed ...
Description:
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed Gold Plated Contacts Clearly Visible Legends and Position Indicator.