Copal Electronics SMR, 16 Position SP16T Rotary Switch, 100 (Non-Switching) mA, 30 (Switching) mA, Gull Wing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator

Specifications
Attribute Value
Contact Configuration SP16T
Series SMR
Contact Current Rating 30 (Switching) mA, 100 (Non-Switching) mA
Number of Switch Positions 16
Voltage Rating 15 V dc, 50 V dc
Depth 7.5mm
Width 8.1mm
Dimensions 8.1 x 7.5 x 4.1mm
Mounting Type Surface Mount
Terminal Type Gull Wing
Height 4.1mm
Minimum Operating Temperature -25°C
Actuator Colour Red
Maximum Operating Temperature +85°C
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 7.278
(exc. GST)
$ 8.006
(inc. GST)
units
Per unit
Per Tube*
50 - 450
$7.278
$363.90
500 - 700
$6.769
$338.45
750 +
$6.405
$320.25
*price indicative
Related Products
FR01 rotary switches are a compact low profile ...
Description:
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards. Trouble free code setting due to visual legends and choice of screwdriver.Colour keyed actuatorAccurate switch settingCrimped terminalsCam activated movable and gold ...
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finishLarge choice of codingsVertical or reverse versionsTimers, automation componentsComputer and peripheralsAlarms, access control, smoke detectors.
Center common Terminal pins locationHigh Digit VisibilityGray code ...
Description:
Center common Terminal pins locationHigh Digit VisibilityGray code output availableWashable.
The CKF series has been designed to offer ...
Description:
The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality ...