Copal Electronics SMR, 10 Position SP10T Rotary Switch, 100 (Non-Switching) mA, 30 (Switching) mA, Solder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator

Specifications
Attribute Value
Contact Configuration SP10T
Series SMR
Contact Current Rating 30 (Switching) mA, 100 (Non-Switching) mA
Number of Switch Positions 10
Voltage Rating 15 V dc, 50 V dc
Depth 7.5mm
Width 8.1mm
Dimensions 8.1 x 7.5 x 4.1mm
Mounting Type Surface Mount
Terminal Type Solder
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Actuator Colour Red
Height 4.1mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 7.278
(exc. GST)
$ 8.006
(inc. GST)
units
Per unit
Per Tube*
50 - 450
$7.278
$363.90
500 - 700
$6.769
$338.45
750 +
$6.405
$320.25
*price indicative
Related Products
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finish Large choice of codings Vertical or reverse versions Timers, automation components Computer and peripherals Alarms, access control, smoke detectors
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finish Large choice of codings Vertical or reverse versions Timers, automation components Computer and peripherals Alarms, access control, smoke detectors
Miniature and subminiature designs save space on PCBs, ...
Description:
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options
The CTS rotary switch offers a variety of ...
Description:
The CTS rotary switch offers a variety of encoder options for your application CTS offers incremental and absolute rotary encoders for applications that require high reliability and precise digital output. CTS encoders provide flexibility in design by providing choices in ...