Copal Electronics SS-10, 6 Position SP6T Rotary Switch, 100 mA, Solder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism

Specifications
Attribute Value
Contact Configuration SP6T
Series SS-10
Contact Current Rating 100 mA
Number of Switch Positions 6
Number of Contacts 6
Voltage Rating 5 V dc, 50 V dc
Depth 10mm
Width 10mm
Dimensions 10 x 10 x 7mm
Mounting Type Through Hole
Terminal Type Solder
Contact Type Non-Shorting
Minimum Operating Temperature -25°C
Case Material Polybutylene Terephthalate
Contact Material Copper Alloy
Angle of Throw 36°
Maximum Operating Temperature +70°C
Height 7mm
On back order for despatch 03/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 9.705
(exc. GST)
$ 10.675
(inc. GST)
units
Per unit
Per Bag*
50 - 450
$9.705
$485.25
500 - 700
$9.025
$451.25
750 +
$8.54
$427.00
*price indicative
Related Products
Features and Benefits Non shorting changeover timing Number ...
Description:
Features and Benefits Non shorting changeover timing Number of wafer, 1Rotational Torque 30±3°
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed ...
Description:
Hyper-miniature Size(75mm sq.)Designed for high density mounting.Process Sealed Gold Plated Contacts Clearly Visible Legends and Position Indicator.
Compact Size DIP pin Configuration Protected against dust ...
Description:
Compact Size DIP pin Configuration Protected against dust and washable after soldering Self cleaning mechanism
Protection against dust and whole cleaning after soldering ...
Description:
Protection against dust and whole cleaning after soldering is possible Pin compatible with conventional DIP switches Translucent knob with flange type (S-1200A/2200A series)Distinguished visibility with translucent flange Settable with fingers or screwdriver