- RS Stock No.:
- 125-1883
- Mfr. Part No.:
- FR02FC16P-S
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1883
- Mfr. Part No.:
- FR02FC16P-S
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rotary Switches FR02 Series
The FR02 rotary switches are slim with the lowest profile in the industry allowing close stacking of PC boards.
Features and Benefits
High visible legends
Arrow position indication
Trouble free code setting
Detent mechanism for accurate switch setting
Heat resistant resin allowing infrared convection reflow soldering
Gull winged terminals
Cam activated movable and gold contacts
Arrow position indication
Trouble free code setting
Detent mechanism for accurate switch setting
Heat resistant resin allowing infrared convection reflow soldering
Gull winged terminals
Cam activated movable and gold contacts
Standards
UL94V-0
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | Hexadecimal |
Terminal Type | Solder |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Height | 3.9mm |
Width | 10mm |
Depth | 10mm |