Elma 4, 4 Position 3P4T Rotary Selector Switch, 2A, Solder Lug
- RS Stock No.:
- 783-625
- Mfr. Part No.:
- 04-1344
- Brand:
- Elma
Subtotal (1 unit)*
$236.10
(exc. GST)
$259.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.10 |
*price indicative
- RS Stock No.:
- 783-625
- Mfr. Part No.:
- 04-1344
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Contact Configuration | 3P4T | |
| Series | 4 | |
| Product Type | Rotary Selector Switch | |
| Switch Contact Current | 2A | |
| Switch Operation | Rotary | |
| Number of Positions | 4 | |
| Housing Material | Zinc Die Cast (Zinc Plated/Passivated) | |
| Number of Poles | 3 | |
| Width | 25mm | |
| Maximum DC Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Panel Mount | |
| Switch Configuration | Non-shorting | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6mm | |
| Standards/Approvals | UL94-HB | |
| Terminal Type | Solder Lug | |
| IP Rating | IP60, IP68 | |
| Height | 32mm | |
| Actuator Colour | Silver | |
| Angle of Throw | 30 ° | |
| Mechanical Life | 25000Cycles | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Contact Configuration 3P4T | ||
Series 4 | ||
Product Type Rotary Selector Switch | ||
Switch Contact Current 2A | ||
Switch Operation Rotary | ||
Number of Positions 4 | ||
Housing Material Zinc Die Cast (Zinc Plated/Passivated) | ||
Number of Poles 3 | ||
Width 25mm | ||
Maximum DC Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type Panel Mount | ||
Switch Configuration Non-shorting | ||
Maximum Operating Temperature 85°C | ||
Diameter 6mm | ||
Standards/Approvals UL94-HB | ||
Terminal Type Solder Lug | ||
IP Rating IP60, IP68 | ||
Height 32mm | ||
Actuator Colour Silver | ||
Angle of Throw 30 ° | ||
Mechanical Life 25000Cycles | ||
The Elma selector switch is a robust multi-wafer device is designed for precise position selection in various applications. It provides reliable operation with multiple positions and configurations tailored to meet diverse needs.
Up to 12 positions available with a 30° detent angle
Configurable end stops allow for tailored functionality
Operating temperature range of -40 to +85 °C ensures versatility
Gold-plated contacts and high precision enhance durability and reliability
