Elma 04, 24 Position 1P Rotary Switch, 2000mA, Solder Lug
- RS Stock No.:
- 783-623
- Mfr. Part No.:
- 04-1124
- Brand:
- Elma
This image is representative of the product range
Subtotal (1 unit)*
$221.37
(exc. GST)
$243.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $221.37 |
*price indicative
- RS Stock No.:
- 783-623
- Mfr. Part No.:
- 04-1124
- Brand:
- Elma
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch | |
| Contact Configuration | 1P | |
| Series | 04 | |
| Switch Contact Current | 2000mA | |
| Switch Operation | Momentary, Rotary | |
| Number of Positions | 24 | |
| Housing Material | Zinc Die Cast (Zinc Plated/Passivated) | |
| Number of Poles | 1 | |
| Width | 25mm | |
| Maximum DC Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB, Panel | |
| Switch Configuration | 1 x 24P to 6 x 3P | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6mm | |
| Terminal Type | Solder Lug | |
| Standards/Approvals | No | |
| IP Rating | IP60, IP68 | |
| Actuator Colour | Silver | |
| Mechanical Life | 25000Cycles | |
| Angle of Throw | 30 ° | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch | ||
Contact Configuration 1P | ||
Series 04 | ||
Switch Contact Current 2000mA | ||
Switch Operation Momentary, Rotary | ||
Number of Positions 24 | ||
Housing Material Zinc Die Cast (Zinc Plated/Passivated) | ||
Number of Poles 1 | ||
Width 25mm | ||
Maximum DC Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB, Panel | ||
Switch Configuration 1 x 24P to 6 x 3P | ||
Maximum Operating Temperature 85°C | ||
Diameter 6mm | ||
Terminal Type Solder Lug | ||
Standards/Approvals No | ||
IP Rating IP60, IP68 | ||
Actuator Colour Silver | ||
Mechanical Life 25000Cycles | ||
Angle of Throw 30 ° | ||
Height 32mm | ||
