Elma 1, 11 Position 1P Rotary Selector Switch, 2000mA, Solder Lug
- RS Stock No.:
- 783-620
- Mfr. Part No.:
- 01-1114-20
- Brand:
- Elma
N
Subtotal (1 unit)*
$136.13
(exc. GST)
$149.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.13 |
*price indicative
- RS Stock No.:
- 783-620
- Mfr. Part No.:
- 01-1114-20
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Series | 1 | |
| Product Type | Rotary Selector Switch | |
| Contact Configuration | 1P | |
| Switch Contact Current | 2000mA | |
| Switch Operation | Rotary | |
| Number of Positions | 11 | |
| Housing Material | Fibreglass Reinforced Plastic, Nickel Silver | |
| Number of Poles | 1 | |
| Width | 20.2mm | |
| Maximum DC Voltage | 42V dc | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Non-shorting | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6mm | |
| Standards/Approvals | UL94-HB | |
| Terminal Type | Solder Lug | |
| IP Rating | IP60, IP68 | |
| Mechanical Life | 25000Cycles | |
| Actuator Colour | Silver | |
| Angle of Throw | 30 ° | |
| Height | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Series 1 | ||
Product Type Rotary Selector Switch | ||
Contact Configuration 1P | ||
Switch Contact Current 2000mA | ||
Switch Operation Rotary | ||
Number of Positions 11 | ||
Housing Material Fibreglass Reinforced Plastic, Nickel Silver | ||
Number of Poles 1 | ||
Width 20.2mm | ||
Maximum DC Voltage 42V dc | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Non-shorting | ||
Maximum Operating Temperature 85°C | ||
Diameter 6mm | ||
Standards/Approvals UL94-HB | ||
Terminal Type Solder Lug | ||
IP Rating IP60, IP68 | ||
Mechanical Life 25000Cycles | ||
Actuator Colour Silver | ||
Angle of Throw 30 ° | ||
Height 18.2mm | ||
The Elma selector switch is designed for versatile control applications, ensuring reliable performance across various settings. This product is engineered to provide precise operational functions, making it essential for professional control systems.
Robust construction with stainless steel shaft for enhanced durability
Offers a detent angle of 30° with 12 positions for effective selection
Features a maximum switching torque of 4 Ncm for reliable operation
