Elma 1, 6 Position 1P Rotary Selector Switch, 2000mA, Solder Lug
- RS Stock No.:
- 783-619
- Mfr. Part No.:
- 01-1164
- Brand:
- Elma
N
Subtotal (1 unit)*
$139.65
(exc. GST)
$153.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.65 |
*price indicative
- RS Stock No.:
- 783-619
- Mfr. Part No.:
- 01-1164
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Contact Configuration | 1P | |
| Product Type | Rotary Selector Switch | |
| Series | 1 | |
| Switch Operation | Rotary | |
| Switch Contact Current | 2000mA | |
| Number of Positions | 6 | |
| Housing Material | Fibreglass Reinforced Plastic, Nickel Silver | |
| Number of Poles | 1 | |
| Width | 20.2mm | |
| Maximum DC Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Panel Mount | |
| Switch Configuration | Non-shorting | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder Lug | |
| Standards/Approvals | UL94-HB | |
| Diameter | 6mm | |
| IP Rating | IP60, IP68 | |
| Height | 18.2mm | |
| Angle of Throw | 60 ° | |
| Mechanical Life | 25000Cycles | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Contact Configuration 1P | ||
Product Type Rotary Selector Switch | ||
Series 1 | ||
Switch Operation Rotary | ||
Switch Contact Current 2000mA | ||
Number of Positions 6 | ||
Housing Material Fibreglass Reinforced Plastic, Nickel Silver | ||
Number of Poles 1 | ||
Width 20.2mm | ||
Maximum DC Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type Panel Mount | ||
Switch Configuration Non-shorting | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder Lug | ||
Standards/Approvals UL94-HB | ||
Diameter 6mm | ||
IP Rating IP60, IP68 | ||
Height 18.2mm | ||
Angle of Throw 60 ° | ||
Mechanical Life 25000Cycles | ||
Actuator Colour Silver | ||
The Elma selector switch offers reliable performance for diverse applications, featuring multiple detent angles and positions. Its robust design ensures longevity and versatility in industrial and electronic settings.
30° detent angle with 6 positions provides precision control
IP68 sealing ensures optimal protection against dust and water
Durable stainless steel shaft guarantees reliable operation
Switching torque options available for tailored performance
