Elma 1, 3 Position 4P3T Rotary Selector Switch, 2000mA, Solder Lug

N

Subtotal (1 unit)*

$156.79

(exc. GST)

$172.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.79

*price indicative

RS Stock No.:
783-618
Mfr. Part No.:
01-1434
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Rotary Selector Switch

Series

1

Contact Configuration

4P3T

Switch Operation

Rotary

Switch Contact Current

2000mA

Number of Positions

3

Housing Material

Fibreglass Reinforced Plastic, Nickel Silver

Number of Poles

4

Width

20.2mm

Maximum DC Voltage

42V dc

Minimum Operating Temperature

-40°C

Mount Type

Panel Mount

Switch Configuration

Non-shorting

Maximum Operating Temperature

85°C

Diameter

6mm

Standards/Approvals

UL94-HB

Terminal Type

Solder Lug

IP Rating

IP60, IP68

Height

18.2mm

Mechanical Life

25000Cycles

Angle of Throw

30 °

Actuator Colour

Silver

The Elma selector switch is a robust electromechanical component is designed for versatile operation across various applications, featuring multiple positions and configurations to suit diverse circuit requirements.

Configurable detent angle with 30° for precise selection

Supports up to 4 x 3 poles per wafer for extensive connectivity

Stainless steel shaft ensures durability and longevity under frequent use

IP68 sealing provides superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy