Elma 1, 12 Position 1P Rotary Selector Switch, 2000mA, Solder Lug

N

Subtotal (1 unit)*

$139.65

(exc. GST)

$153.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.65

*price indicative

RS Stock No.:
783-617
Mfr. Part No.:
01-1184
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Series

1

Product Type

Rotary Selector Switch

Contact Configuration

1P

Switch Operation

Rotary

Switch Contact Current

2000mA

Number of Positions

12

Housing Material

Fibreglass Reinforced Plastic, Nickel Silver

Number of Poles

1

Width

20.2mm

Maximum DC Voltage

42V dc

Mount Type

Panel Mount

Minimum Operating Temperature

-40°C

Switch Configuration

Non-shorting

Maximum Operating Temperature

85°C

Diameter

6mm

Standards/Approvals

UL94-HB

Terminal Type

Solder Lug

IP Rating

IP60, IP68

Mechanical Life

25000Cycles

Angle of Throw

30 °

Height

18.2mm

Actuator Colour

Silver

The Elma selector switch is a Compact and versatile device is designed for precise position selection in various applications. It features a reliable mechanism that ensures consistent performance across multiple positions up to 11.

Offers 11 positions with a 30° detent angle, allowing for accurate selection

Constructed for over 25,000 switching cycles, ensuring longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy