Elma 04, 6 Position 4P6T Rotary Selector Switch, 2000mA, Solder Lug
- RS Stock No.:
- 783-602
- Mfr. Part No.:
- 04-2264
- Brand:
- Elma
N
Subtotal (1 unit)*
$413.44
(exc. GST)
$454.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.44 |
*price indicative
- RS Stock No.:
- 783-602
- Mfr. Part No.:
- 04-2264
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Series | 04 | |
| Product Type | Rotary Selector Switch | |
| Contact Configuration | 4P6T | |
| Switch Operation | Rotary | |
| Switch Contact Current | 2000mA | |
| Number of Positions | 6 | |
| Housing Material | Zinc Die Cast (Zinc Plated/Passivated) | |
| Number of Poles | 4 | |
| Width | 25mm | |
| Maximum DC Voltage | 42V dc | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Non-shorting | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6mm | |
| Standards/Approvals | UL94-HB | |
| Terminal Type | Solder Lug | |
| IP Rating | IP60, IP68 | |
| Actuator Colour | Silver | |
| Mechanical Life | 25000Cycles | |
| Angle of Throw | 30 ° | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Series 04 | ||
Product Type Rotary Selector Switch | ||
Contact Configuration 4P6T | ||
Switch Operation Rotary | ||
Switch Contact Current 2000mA | ||
Number of Positions 6 | ||
Housing Material Zinc Die Cast (Zinc Plated/Passivated) | ||
Number of Poles 4 | ||
Width 25mm | ||
Maximum DC Voltage 42V dc | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Non-shorting | ||
Maximum Operating Temperature 85°C | ||
Diameter 6mm | ||
Standards/Approvals UL94-HB | ||
Terminal Type Solder Lug | ||
IP Rating IP60, IP68 | ||
Actuator Colour Silver | ||
Mechanical Life 25000Cycles | ||
Angle of Throw 30 ° | ||
Height 32mm | ||
The Elma selector switch offers a robust solution for applications requiring multi-position control. It features a sleek design and is adaptable for various configurations, making it Ideal for industrial and instrumentation uses.
Provides 2 x 6 positions with endless rotation for versatile use
Configurable end stops allow tailored functionality
Built to endure over 25,000 switching cycles at room temperature
