- RS Stock No.:
- 352-317
- Mfr. Part No.:
- PT602-007
- Brand:
- Lorlin
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.67
(exc. GST)
$5.14
(inc. GST)
Units | Per unit |
1 - 49 | $4.67 |
50 + | $4.60 |
- RS Stock No.:
- 352-317
- Mfr. Part No.:
- PT602-007
- Brand:
- Lorlin
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
Note
The 'spacers' contain a selection of items - qty 10 spacers, qty 2 front insulators, qty 1 rear driver shafts, qty 1 retaining strap, qty 2 tie rods, and qty 2 push-on fixings.
Specifications
Attribute | Value |
---|---|
Angle of Throw | 30° |
Number of Switch Positions | 3 |
Voltage Rating | 250 V ac, 250V dc |
Number of Contacts | 3 |
Contact Configuration | 3P |
Contact Current Rating | 500 mA |
Contact Material | Silver Plated Phosphor Bronze |
Case Material | PET |
Minimum Operating Temperature | -30°C |
Height | 31.4mm |
Maximum Operating Temperature | +85°C |
Mounting Type | PCB |
Terminal Type | Through Hole |
Mechanical Life | 10000Operations |
Width | 35.25mm |
Related links
- Rotary Switch Knobs
- Rotary Switch Wafers
- Rotary Switch Spacer for use with PT Rotary Switch
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- NSF Rotary Switch Wafer 3-Position
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Switch Knob for use with Rotary switch knob