Rotary Switch Spindle Actuator for use with Encoder

  • RS Stock No. 379-5212
  • Mfr. Part No. SP2
  • Manufacturer Hartmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Actuators for Cross Head Rotary Encoders

Suitable for use with stk. nos 379-3806 to 334-959

//media.rs-online.com/t_line/L175960-01.gif
//media.rs-online.com/t_line/L379381-01.gif

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Specifications
Attribute Value
Accessory Type Actuator
For Use With Encoder
245 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
Was $1.454
$ 1.44
(exc. GST)
$ 1.58
(inc. GST)
units
Per unit
Per Pack*
5 - 120
$1.44
$7.20
125 - 495
$1.414
$7.07
500 - 1245
$1.382
$6.91
1250 - 2495
$1.348
$6.74
2500 +
$1.316
$6.58
*price indicative
Related Products
Buttons for CR65 series Buttons adaptable to CR65 ...
Description:
Buttons for CR65 series Buttons adaptable to CR65 series encoding wheels, only for splined shaft models (by removing the shaft) or cross-shaped slot versions Buttons adaptable to CR65 series encoding wheels, only for splined shaft models (by removing the shaft) ...
Grayhill Control Knob Accessories These control knobs are ...
Description:
Grayhill Control Knob Accessories These control knobs are ideally suited for use with encoder and rotary switches They have a selection of shaft diameters to choose from making them suitable for use not only with Grayhill switches but also with ...
PCB or hand soldering versions Bushing mounting Multiple ...
Description:
PCB or hand soldering versions Bushing mounting Multiple poles AppliancesBuilding automationHVAC air conditioning
Compact Size DIP pin Configuration Protected against dust ...
Description:
Compact Size DIP pin Configuration Protected against dust and washable after soldering Self cleaning mechanism