Rheostat Knob 23 diam x 21mm

  • RS Stock No. 167-9914
  • Mfr. Part No. ACCRFBOUTON20JF
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Accessories (Rheostats)

Rheostat accessories including Dials and Knobs

5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 75.86
(exc. GST)
$ 83.45
(inc. GST)
units
Per unit
Per Pack*
5 +
$75.86
$379.30
*price indicative
Related Products
The NKK small colour tipped rotary switch knob ...
Description:
The NKK small colour tipped rotary switch knob made form polyester material with a polyamide tip
Buttons adaptable to CR65 series encoding wheels, only ...
Description:
Buttons adaptable to CR65 series encoding wheels, only for splined shaft models (by removing the shaft) or cross-shaped slot versions
Panel-mounting binary encoded hexadecimal rotary DIP switches, operated ...
Description:
Panel-mounting binary encoded hexadecimal rotary DIP switches, operated via metal spindle Positive action detent mechanism Sealed construction allows washing Gold-plated self-wiping contacts Black actuator knob available separately Available with True or Complementary encoded outputs.
Footprint/pin spacing: 254mm between pins and 5.08mm between ...
Description:
Footprint/pin spacing: 254mm between pins and 5.08mm between rows.