NKK Switches Rotary Switch Knob for use with FR01 Series Rocker Switch, MR Series Rocker Switch

  • RS Stock No. 125-1887
  • Mfr. Part No. AT4103A
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rotary Switch Knobs

The NKK small colour tipped rotary switch knob made form polyester material with a polyamide tip.

Specifications
Attribute Value
Accessory Type Rotary Switch Knob
For Use With FR01 Series Rocker Switch, MR Series Rocker Switch
140 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.81
(exc. GST)
$ 4.19
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.81
$19.05
25 - 95
$3.626
$18.13
100 - 495
$3.326
$16.63
500 +
$3.166
$15.83
*price indicative
Related Products
Panel-mounting binary encoded hexadecimal rotary DIP switches, operated ...
Description:
Panel-mounting binary encoded hexadecimal rotary DIP switches, operated via metal spindle Positive action detent mechanism Sealed construction allows washing Gold-plated self-wiping contacts Black actuator knob available separately Available with True or Complementary encoded outputs.
Flux sealed & process washable Contact rating: 150mA ...
Description:
Flux sealed & process washable Contact rating: 150mA @ 24Vdc Contact resistance: 104 operations Positive detent action Gold plated contacts Through hole and Surface mount versions
Miniature binary coded rotary switches with gold-flashed brass ...
Description:
Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, ...
NKK Switches offer a range of high-quality rotary ...
Description:
NKK Switches offer a range of high-quality rotary switches The HS 16 switches offer impressive resistive loads of 12A @ 125 V ac. The HS 16 offers 11 load terminals and one COM terminal for flexible switching options. The HS ...