- RS Stock No.:
- 913-9081
- Mfr. Part No.:
- KR 110
- Brand:
- KNITTER-SWITCH
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.244
(exc. GST)
$2.468
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $2.244 | $11.22 |
25 - 45 | $2.174 | $10.87 |
50 - 120 | $2.104 | $10.52 |
125 - 245 | $2.062 | $10.31 |
250 + | $2.016 | $10.08 |
*price indicative |
- RS Stock No.:
- 913-9081
- Mfr. Part No.:
- KR 110
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Accessory Type | Cap |
For Use With | DRR Series, DRS Series |
Related links
- Rotary Switch Knobs
- Rotary Switch Wafers
- Rotary Switch Spacers & Washers
- Rotary Switch Spacer for use with PT Rotary Switch
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Switch Knob for use with Rotary switch knob