- RS Stock No.:
- 224-2276
- Mfr. Part No.:
- 040-1020
- Brand:
- Elma
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.02
(exc. GST)
$3.32
(inc. GST)
Units | Per unit |
1 - 4 | $3.02 |
5 + | $2.72 |
- RS Stock No.:
- 224-2276
- Mfr. Part No.:
- 040-1020
- Brand:
- Elma
Technical data sheets
Legislation and Compliance
Product Details
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
- Secure collet mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Cap |
For Use With | Rotary switch knob |
Colour | Black |
Related links
- Rotary Switch Knobs
- Rotary Switch Wafers
- Rotary Switch Spacers & Washers
- Rotary Switch Spacer for use with PT Rotary Switch
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Switch Knob for use with Rotary switch knob