ABB Legend Plate for use with OC10_ Series Cam Switches

  • RS Stock No. 866-2331
  • Mfr. Part No. OC10GFP32SS02RI
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

ABB Accessories

A range of accessories for use with ABB rotary cam switches.

Products available include-
Spare handles
Adapter rings
Bezels
Spare keys

ABB Rotary Cam Switches OC10-25A

A range of high performance ABB cam switches with innovative contact design that promises consistent opening times between moving and fixed contacts. This ensures greater current performance and a longer switch life span.
The CamWeb2 configuration tool enables users to custom configure switches to their own indivdual needs.

Excellent quality and flame resistant materials
Configurable switch body offers horizontal or vertical access to terminals
Versatile mounting options
Wide selection of handles available

Designed for safety, the finger-proof tunnel terminals with IP20 protection eliminate the risk of touching live parts without adding any protective covers. This ensures safe operation, protecting people and equipment.
There are also a versatile selection of high protection degree handles on offer. The standard handle is IP66, however there are handles with increased protection up to IP67 available.

Specifications
Attribute Value
Accessory Type Legend Plate
For Use With OC10_ Series Cam Switches
73 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 17.07
(exc. GST)
$ 18.78
(inc. GST)
units
Per unit
1 +
$17.07