![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 866-2322 | ||||||||||||||||||||||
Description | ABB Legend Plate for use with OC10_ Series Cam Switches | ||||||||||||||||||||||
Manufacturer/Brand Name | ABB | ||||||||||||||||||||||
Manufacturer Part No. | OC10GFP32SS02RH | ||||||||||||||||||||||
866-2322 | |
ABB Legend Plate for use with OC10_ Series Cam Switches | |
ABB | |
OC10GFP32SS02RH |
Date | Dec 6, 2019 |
A range of accessories for use with ABB rotary cam switches.
Products available include-
Spare handles
Adapter rings
Bezels
Spare keys
A range of high performance ABB cam switches with innovative contact design that promises consistent opening times between moving and fixed contacts. This ensures greater current performance and a longer switch life span.
The CamWeb2 configuration tool enables users to custom configure switches to their own indivdual needs.
Excellent quality and flame resistant materials
Configurable switch body offers horizontal or vertical access to terminals
Versatile mounting options
Wide selection of handles available
Designed for safety, the finger-proof tunnel terminals with IP20 protection eliminate the risk of touching live parts without adding any protective covers. This ensures safe operation, protecting people and equipment.
There are also a versatile selection of high protection degree handles on offer. The standard handle is IP66, however there are handles with increased protection up to IP67 available.
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | OC10_ Series Cam Switches |