Schneider Electric

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

K2 Industrial Cam Switches

818-5878 Thermal current rating 500 mA
818-5871 Thermal current rating 20A
22mm diameter fixing hole
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
2 position switches

Specifications
Attribute Value
Series Harmony K
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 50.91
(exc. GST)
$ 56.00
(inc. GST)
units
Per unit
1 - 2
$50.91
3 - 4
$44.54
5 +
$40.09
Related Products
Rotary cam switches from 10 to 150A. Modular ...
Description:
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications.
Presenting the Harmony 9001K range of Contact Blocks ...
Description:
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard. • Lightweight, easy ...
M22 series of contact blocks. Suitable for use ...
Description:
M22 series of contact blocks. Suitable for use with M22 series modular push buttons and switches. Front fixingQuick installationHeavy-duty constructionNotched hole mounting with anti-rotation tabIP20 rating.
Clip for DIN rail mounting the NZM1 and ...
Description:
Clip for DIN rail mounting the NZM1 and 2 range of MCCBs.