![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 624-9324 | ||||||||||||||||||||||
Description | ABB Bezel for use with Cam Switch | ||||||||||||||||||||||
Manufacturer/Brand Name | ABB | ||||||||||||||||||||||
Manufacturer Part No. | 1SCA022553R7710 | ||||||||||||||||||||||
624-9324 | |
ABB Bezel for use with Cam Switch | |
ABB | |
1SCA022553R7710 |
Date | Dec 15, 2019 |
Black round ring which can be used to replace the square frontplate(ONX99)
Nut spanner used to tighten retaining nut when fixing a switch to a door (OMMX80)
Round padlockable handles which can be used to replace the square type with 6mm shaft size
Spares keys, 2 of, for use with ON_Normal type cam switches
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Attribute | Value |
---|---|
Accessory Type | Bezel |
For Use With | Cam Switch |