Schneider Electric Lens for use with KP Series, KT Series, SKP Series, SKT Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Pilot Light Lens

Standard lens for Pilot Lights

Note

Fitment to Harmony 9 range of products only.

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Specifications
Attribute Value
Accessory Type Lens
For Use With KP Series, KT Series, SKP Series, SKT Series
Series Harmony 9001K
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 21.43
(exc. GST)
$ 23.57
(inc. GST)
units
Per unit
1 - 2
$21.43
3 - 4
$20.88
5 +
$20.37
Related Products
Rotary cam switches from 10 to 150A. Modular ...
Description:
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications.
Introducing the RMQ16 pilot device range of contact ...
Description:
Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications. • Front ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Presenting the Harmony 9001K range of Contact Blocks ...
Description:
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard. • Lightweight, easy ...