Schneider Electric Mounting Plate for use with ZB5-A Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

ZB5 Series Accessories

Wide selection of accessories for ZB5 and XB5 series push buttons.

ref. Telemecanique industry designation
DX1AP52 DIN rail support for XB5 A buttons and indicators
Metal protective guards  
ZBZ1602 Black metal protective guard
ZBZ1604 Red metal protective guard
ZBZ1605 Yellow metal protective guard
ZB5SZ3 Blanking plug - Ø 22 mm
ZB5AZ31 Square add-on for ZB5 A heads
ZB5AZ901 ZB5 head fixing screw
ZB5AZ905 ZB5 head tightening key
ZB5AZ009 XB5A mounting base
Clear covers for pushbuttons  
ZBP0A Single round head, flush, for agrobusiness
ZBPA Single round head, flush
ZBW008A Double round head, flush, for agrobusiness
Label sheet  
ZBY1101 66 round, clear self-adhesive labels
Mounting accessories  
ZBZ010 Adapter for PCB - 1.6 mm
ZBZ006 PCB mounting screw

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Schneider Electric ZB5-A (Harmony®) 22mm

Specifications
Attribute Value
Accessory Type Mounting plate
For Use With ZB5-A Series
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 13.05
(exc. GST)
$ 14.35
(inc. GST)
units
Per unit
1 +
$13.05
Related Products
The Spacial SBM steel enclosures from Schneider Electric ...
Description:
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The wall mounting enclosures have a single piece rectangular body with folded gutters in the front ...
The Schneider Electric range of Joystick switch comes ...
Description:
The Schneider Electric range of Joystick switch comes with complete control over your working environment. The perfect addition to your safety control panels or operating stations. Easy to operate, making it simple to train others on its use. • Complete ...
24mm diameter operating buttonSilver plated contacts and terminalsContact ...
Description:
24mm diameter operating buttonSilver plated contacts and terminalsContact resistance: 10mΩElectrical Life: 104 operationsOperating temperature range: -20 to +70°C11.9-32UNS mounting bush12mm panel cut out31mm behind panel depth.
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...