Eaton Lock for use with Cam Switch

  • RS Stock No. 257-9665
  • Mfr. Part No. S-T0-SOND
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

Specifications
Attribute Value
Accessory Type Lock
For Use With Cam Switch
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 68.19
(exc. GST)
$ 75.01
(inc. GST)
units
Per unit
1 - 14
$68.19
15 - 24
$66.52
25 - 49
$65.32
50 +
$64.36
Related Products
Rotary cam switches from 10 to 150A Modular ...
Description:
Rotary cam switches from 10 to 150A Modular switches with plastic and metal heads to meet most industrial applications.
Stay-put Action Key Switch Note One key supplied ...
Description:
Stay-put Action Key Switch Note One key supplied with keyswitch A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices ...
Stay-put Action Selector Switch Available in 18mm and ...
Description:
Stay-put Action Selector Switch Available in 18mm and 25mm square bezel sizes A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ...
Special Actuator Legend Plates For use with actuators ...
Description:
Special Actuator Legend Plates For use with actuators such as RMQ Titan joyswitch and selector switches, typical stk nos. 399-3214 & 536-3823Front panel mounting, retained in position by component Standards IEC/EN60947. Approvals UL, CSA. For use with actuators such as ...