Kübler KIH40 Series Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
- RS Stock No.:
- 918-9109
- Mfr. Part No.:
- 8.KIH40.5442.0500
- Brand:
- Kübler
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$360.59
(exc. GST)
$396.65
(inc. GST)
Units | Per unit |
1 + | $360.59 |
- RS Stock No.:
- 918-9109
- Mfr. Part No.:
- 8.KIH40.5442.0500
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
KIH40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 500 |
Series | KIH40 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 8mm |
IP Rating | IP64 |
Overall Width | 46mm |
Overall Depth | 59.7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | 100 mA |
Switching Frequency | 250 (Pulse) kHz |
Related links
- Kübler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Sick DFS60 Series Incremental Incremental Encoder Incremental...