- RS Stock No.:
- 918-9092
- Mfr. Part No.:
- 8.KIH40.2462.1000
- Brand:
- Kübler
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$325.36
(exc. GST)
$357.90
(inc. GST)
Units | Per unit |
1 + | $325.36 |
- RS Stock No.:
- 918-9092
- Mfr. Part No.:
- 8.KIH40.2462.1000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
KIH40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1000 |
Series | KIH40 |
Output Signal Type | RS422 |
Shaft Type | Hollow |
Shaft Diameter | 8mm |
Supply Voltage | 5 V dc |
IP Rating | IP64 |
Interface | RS422 |
Overall Width | 40mm |
Overall Depth | 53.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | 90 mA |
Switching Frequency | 250 (Pulse) kHz |
Related links
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Kubler Incremental Incremental Encoder Push Pull Signal
- Sick DFS60 Series Incremental Incremental Encoder Incremental...