Kübler KIS40 Series Incremental Incremental Encoder, 1000 ppr, Push Pull Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 918-9073
- Mfr. Part No.:
- 8.KIS40.1342.1000
- Brand:
- Kübler
5 In AU stock for next working day delivery
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$366.76
(exc. GST)
$403.44
(inc. GST)
Units | Per unit |
1 + | $366.76 |
- RS Stock No.:
- 918-9073
- Mfr. Part No.:
- 8.KIS40.1342.1000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
Product Details
KIS40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | KIS40 |
Pulses Per Revolution | 1000 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP64 |
Overall Width | 40mm |
Overall Depth | 61.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Synchro Flange |
Switching Frequency | 250 (Pulse) kHz |
Current Rating | 100 mA |
Related links
- Omron E6B2 Series Incremental Incremental Encoder Line Driver...
- Kübler KIS40 Series Incremental Incremental Encoder RS422 Signal 6mm Shaft
- Sick DBS36 Core Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder Push Pull...
- Sick DBS60 Series Incremental Incremental Encoder HTL/Push Pull...
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal
- Kübler Incremental Incremental Encoder Push Pull Signal 12mm Shaft