- RS Stock No.:
- 909-3329
- Mfr. Part No.:
- RB3100
- Brand:
- ifm electronic
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$433.57
(exc. GST)
$476.93
(inc. GST)
Units | Per unit |
1 + | $433.57 |
- RS Stock No.:
- 909-3329
- Mfr. Part No.:
- RB3100
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL, TTL |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 4.5 → 30 V dc |
Resolution | 10000 I/U |
IP Rating | IP64 |
Interface | IO-Link |
Overall Width | 33mm |
Overall Depth | 65mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Current Rating | <150 mA |
Switching Frequency | 1 MHz |
Related links
- ifm electronic Incremental Incremental Encoder TTL Signal 10mm Shaft
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Sick PFG08 Series Incremental Draw Wire Encoder TTL Signal
- Omron Incremental Incremental Encoder, 360 ppr
- ifm electronic Incremental Incremental Encoder TTL Signal 12mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder Incremental...