- RS Stock No.:
- 860-2758
- Mfr. Part No.:
- 8.5020.2554.1024
- Brand:
- Kübler
- RS Stock No.:
- 860-2758
- Mfr. Part No.:
- 8.5020.2554.1024
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sendix 5000 / 5020 (Shaft / Hollow Shaft)
Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 12000rpm |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP65 |
Overall Width | 50.8mm |
Overall Depth | 45.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 300 kHz |
Related links
- Kübler Incremental Incremental Encoder RS422 Solid Type, 6mm Shaft
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal
- Kübler KIH40 Series Incremental Incremental Encoder Push Pull...
- Kubler Incremental Incremental Encoder Push Pull Signal
- Turck Incremental Incremental Encoder Push Pull Signal 20mm Shaft