Omron E6A2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 4mm Shaft
- RS Stock No.:
- 822-6452
- Mfr. Part No.:
- E6A2-CW5C 100P/R 0.5M
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$566.72
(exc. GST)
$623.39
(inc. GST)
Units | Per unit |
1 - 2 | $566.72 |
3 + | $554.85 |
- RS Stock No.:
- 822-6452
- Mfr. Part No.:
- E6A2-CW5C 100P/R 0.5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Omron Incremental Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | E6A2 |
Pulses Per Revolution | 100 |
Maximum Revolutions | 5000rpm |
Output Signal Type | NPN Open Collector |
Shaft Type | Solid |
Shaft Diameter | 4mm |
Supply Voltage | 12 → 24 V dc |
Resolution | 100 ppr |
IP Rating | IP50 |
Overall Height | 46.5mm |
Overall Width | 22mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Switching Frequency | 30 kHz |
Related links
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Omron E6A2-C Series Incremental Incremental Encoder NPN Open...
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal
- Omron Incremental Incremental Encoder, 360 ppr
- Sick DFS60 Series Incremental Incremental Encoder Incremental...