Baumer EIL580 Series Optical Incremental Encoder, 4096 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 820-3698
- Mfr. Part No.:
- EIL580-SC10.5FN.04096.A
- Brand:
- Baumer
- RS Stock No.:
- 820-3698
- Mfr. Part No.:
- EIL580-SC10.5FN.04096.A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580 |
Pulses Per Revolution | 4096 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 8 → 30 V dc |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M23 |
Switching Frequency | ≤160 kHz, ≤300 kHz |
Related links
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Solid shaft Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Blind Hollow Type
- Baumer Incremental Incremental Encoder Solid shaft Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder Through Hollow Type