- RS Stock No.:
- 796-7812
- Mfr. Part No.:
- AEDR-8300-1W2
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 796-7812
- Mfr. Part No.:
- AEDR-8300-1W2
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Output Signal Type | Push Pull |
Supply Voltage | 4.5 → 5.5 V dc |
Resolution | 212 LPI |
Overall Height | 1.63mm |
Overall Width | 5.12mm |
Overall Depth | 3.96mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 30 kHz |