- RS Stock No.:
- 701-4330
- Mfr. Part No.:
- DPL12SHN24A21F2
- Brand:
- TE Connectivity
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.99
(exc. GST)
$27.49
(inc. GST)
Units | Per unit |
1 - 124 | $24.99 |
125 - 249 | $24.85 |
250 + | $24.60 |
- RS Stock No.:
- 701-4330
- Mfr. Part No.:
- DPL12SHN24A21F2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DPL12 12mm illuminated Encoder (Horizontal)
Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 24 |
Maximum Revolutions | 60rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Shaft Diameter | 6mm |
Overall Height | 26mm |
Overall Width | 13.2mm |
Overall Depth | 12.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Bourns PEC16 Series Incremental Encoder Quadrature Signal 6mm Shaft
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Bourns Incremental Incremental Encoder Quadrature Signal 6.35mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- TE Connectivity Incremental Incremental Encoder Quadrature Signal,...