- RS Stock No.:
- 692-8623
- Mfr. Part No.:
- ENA1J-B28-L00100L
- Brand:
- Bourns
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.89
(exc. GST)
$82.38
(inc. GST)
Units | Per unit |
1 - 10 | $74.89 |
11 - 20 | $74.69 |
21 + | $71.89 |
- RS Stock No.:
- 692-8623
- Mfr. Part No.:
- ENA1J-B28-L00100L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Rotary Optical Encoder
Two channel quadrature output
Bushing or servo mount
Square wave signal
Resolution to 256 PPR
CMOS and TTL compatible
Long life
Bushing or servo mount
Square wave signal
Resolution to 256 PPR
CMOS and TTL compatible
Long life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 100 |
Maximum Revolutions | 3000rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Resolution | 2 bit |
IP Rating | IP40 |
Overall Height | 47.05mm |
Overall Width | 21.21mm |
Overall Depth | 15.88mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +75°C |
Related links
- Optical Levels
- Bourns Optical Optical Encoder Push Pull Signal 1/4in Shaft
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Texas Instruments Optical Sensor Development Kit Optical...
- Grayhill Optical Rotary Encoders
- Broadcom Optical Rotary Encoders
- Bourns Optical Rotary Encoders
- Omron Slotted Optical Switches