- RS Stock No.:
- 692-8468
- Mfr. Part No.:
- 3315C-001-016L
- Brand:
- Bourns
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.34
(exc. GST)
$6.97
(inc. GST)
Units | Per unit |
1 - 24 | $6.34 |
25 - 49 | $6.27 |
50 + | $6.14 |
- RS Stock No.:
- 692-8468
- Mfr. Part No.:
- 3315C-001-016L
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Conductive plastic element
Quadrature output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 16 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 1/4in |
Resolution | 2 bit |
IP Rating | IP67 |
Overall Height | 9.53mm |
Overall Width | 9.53mm |
Overall Depth | 17.88mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +125°C |
Related links
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder Incremental...