- RS Stock No.:
- 666-6899
- Mfr. Part No.:
- AD36/1213EF.0RSCB
- Brand:
- Hengstler
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,505.27
(exc. GST)
$1,655.80
(inc. GST)
Units | Per unit |
1 + | $1,505.27 |
- RS Stock No.:
- 666-6899
- Mfr. Part No.:
- AD36/1213EF.0RSCB
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Feedback AD36 - 8mm Shaft
13 or 17 bit resolution
SSI Gray + Quadrature 1Vp-p
Optical encoder with a true geared multiturn
Operating temperature: -40 to 120°C
PCB connector 12 pole radial 0,5m cable
SSI Gray + Quadrature 1Vp-p
Optical encoder with a true geared multiturn
Operating temperature: -40 to 120°C
PCB connector 12 pole radial 0,5m cable
Hengstler Absolute Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | AD36 |
Pulses Per Revolution | 2048 |
Maximum Revolutions | 10000rpm |
Output Signal Type | Gray, SSI |
Shaft Type | Hollow |
Shaft Diameter | 8mm |
Supply Voltage | 7 → 30 V dc |
Resolution | 12 Bit |
IP Rating | IP40 |
Overall Height | 32.8mm |
Interface | SSI-Gray |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Switching Frequency | 500 kHz |
Related links
- Gefran Absolute Absolute Encoder
- Omron Diffuse Photoelectric Sensor 200 mm Detection Range
- Sick BKS09 Series Absolute Absolute Encoder, SSI Signal
- Wachendorff Absolute Absolute Encoder, Blind Hollow Type
- Sick BTF08 Series Absolute Absolute Encoder, Analogue Signal
- Sick EcoLine Series Absolute Absolute Encoder
- Sick Absolute Absolute Encoder, 262144 ppr
- Sick Absolute Absolute Encoder SSI Signal