- RS Stock No.:
- 666-6883
- Mfr. Part No.:
- 0541068
- Brand:
- Hengstler
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,068.93
(exc. GST)
$2,275.82
(inc. GST)
Units | Per unit |
1 + | $2,068.93 |
- RS Stock No.:
- 666-6883
- Mfr. Part No.:
- 0541068
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Feedback AD35 - 8mm Shaft
Singleturn
13 bit resolution
SSI Gray + SinCos 1VSS
Plastic housing
Operatiing temperature: -15 to 120°C
Connection: pcb connector 12 pole radial 0,5m cable
13 bit resolution
SSI Gray + SinCos 1VSS
Plastic housing
Operatiing temperature: -15 to 120°C
Connection: pcb connector 12 pole radial 0,5m cable
Hengstler Absolute Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | AC35 |
Pulses Per Revolution | 2048 |
Maximum Revolutions | 10000rpm |
Output Signal Type | Gray, SSI |
Shaft Type | Hollow |
Shaft Diameter | 8mm |
Supply Voltage | 5 V dc |
Resolution | 13 bit |
IP Rating | IP40 |
Overall Height | 23.65mm |
Interface | SSI-Gray |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +120°C |
Switching Frequency | 500 kHz |
Related links
- Gefran Absolute Absolute Encoder
- Sick BKS09 Series Absolute Absolute Encoder, SSI Signal
- Wachendorff Absolute Absolute Encoder, Blind Hollow Type
- Sick BTF08 Series Absolute Absolute Encoder, Analogue Signal
- Sick EcoLine Series Absolute Absolute Encoder
- Sick Absolute Absolute Encoder, 262144 ppr
- Sick Absolute Absolute Encoder SSI Signal
- Sick BCG13 Series Absolute Absolute Encoder, SSI Signal