- RS Stock No.:
- 603-0552
- Mfr. Part No.:
- RE30E-100-213-1
- Brand:
- Nidec Components
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$137.11
(exc. GST)
$150.82
(inc. GST)
Units | Per unit |
1 + | $137.11 |
- RS Stock No.:
- 603-0552
- Mfr. Part No.:
- RE30E-100-213-1
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Encoder, RE30E
Built-in temperature compensation function
With zero signal (Z phase)
With zero signal (Z phase)
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 100 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 5 → 12 V dc |
Overall Height | 44mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Clamping Flange |
Switching Frequency | 10 kHz |
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI38 Series Incremental Incremental Encoder Push Pull Signal
- NIDEC COPAL ELECTRONICS GMBH 24V dc 100 Pulse Optical Encoder with a 4 mm
- Kübler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI58 Series Incremental Incremental Encoder Push Pull Signal