- RS Stock No.:
- 603-0530
- Mfr. Part No.:
- RE12D-200-201-1
- Brand:
- Nidec Components
On back order for despatch 15/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$134.56
(exc. GST)
$148.02
(inc. GST)
Units | Per unit |
1 + | $134.56 |
- RS Stock No.:
- 603-0530
- Mfr. Part No.:
- RE12D-200-201-1
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Encoder, RE12D
Ø 12 mm, 2-phase square waveform output
Can accommodate from 100 to 300 P/R
Low torque, low inertia
Can accommodate from 100 to 300 P/R
Low torque, low inertia
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 200 |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Overall Height | 24mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Mounting Type | Synchro Flange |
Switching Frequency | 10 kHz |