- RS Stock No.:
- 603-0524
- Mfr. Part No.:
- RE12D-100-201-1
- Brand:
- Nidec Components
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$137.26
(exc. GST)
$150.99
(inc. GST)
Units | Per unit |
1 + | $137.26 |
- RS Stock No.:
- 603-0524
- Mfr. Part No.:
- RE12D-100-201-1
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Encoder, RE12D
Ø 12 mm, 2-phase square waveform output
Can accommodate from 100 to 300 P/R
Low torque, low inertia
Can accommodate from 100 to 300 P/R
Low torque, low inertia
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 100Pulses |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Overall Height | 24mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Mounting Type | Synchro Flange |
Switching Frequency | 10 kHz |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nidec Components Incremental Encoder Quasi-Sinusoidal Wave Signal,...