- RS Stock No.:
- 499-7655
- Mfr. Part No.:
- BDT 16.25W.0360-6-5
- Brand:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-7655
- Mfr. Part No.:
- BDT 16.25W.0360-6-5
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BDT, 58mm Standard Shaft
Short body length
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 360 |
Series | BDT |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 4.5 → 30 V dc |
IP Rating | IP42 |
Overall Width | 50mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Connection Type | Cable output 2 m |
Switching Frequency | ≤750 kHz |