- RS Stock No.:
- 441-6128
- Mfr. Part No.:
- 8.3720.5621.1000
- Brand:
- Kubler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 441-6128
- Mfr. Part No.:
- 8.3720.5621.1000
- Brand:
- Kubler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid/Hollow Shaft
Supply voltage 5-30Vdc
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1000 |
Maximum Revolutions | 6000rpm |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 8mm |
Supply Voltage | 5 → 30 V dc |
IP Rating | IP65 |
Overall Height | 44.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 250 kHz |