- RS Stock No.:
- 441-6027
- Mfr. Part No.:
- 8.3700.1322.0360
- Brand:
- Kubler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 441-6027
- Mfr. Part No.:
- 8.3700.1322.0360
- Brand:
- Kubler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid/Hollow Shaft
Supply voltage 5-30Vdc
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 6000rpm |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 5 → 30 V dc |
IP Rating | IP67 |
Overall Height | 45.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Switching Frequency | 160 kHz |