- RS Stock No.:
- 386-0063
- Mfr. Part No.:
- E6B2-CWZ6C 360P/R 2M
- Brand:
- Omron
Stocked by manufacturer – available for delivery 29/04/2024
Added
Price (ex. GST) Each
$888.65
(exc. GST)
$977.51
(inc. GST)
Units | Per unit |
1 - 2 | $888.65 |
3 - 3 | $853.10 |
4 + | $817.56 |
- RS Stock No.:
- 386-0063
- Mfr. Part No.:
- E6B2-CWZ6C 360P/R 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
E6B2 Incremental Rotary Encoder
General purpose incremental rotary encoders for use in positioning applications
Easy to adjust zero index (phase Z) with origin indicating function
Rugged construction: 6mm diameter shaft with radial load rating of 3kgf & axial load rating of 2kgf
Protected against output short circuit and reversed connections
Rugged construction: 6mm diameter shaft with radial load rating of 3kgf & axial load rating of 2kgf
Protected against output short circuit and reversed connections
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 6000rpm |
Shaft Type | Radial |
Supply Voltage | 5 → 24 V dc |
Overall Height | 59mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 100 kHz |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Sick Incremental Incremental Encoder HTL Radial Type