- RS Stock No.:
- 201-3668
- Mfr. Part No.:
- AHS36B-S3QC004096
- Brand:
- Sick
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$869.29
(exc. GST)
$956.22
(inc. GST)
Units | Per unit |
1 + | $869.29 |
- RS Stock No.:
- 201-3668
- Mfr. Part No.:
- AHS36B-S3QC004096
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
This SICK Absolute encoder features an IO-Link interface. Providing both Speed and Position in the IO-Link process data this encoder is ideal for users who embrace IO-Link technology at the Sensor/Actuator level. The IO-Link communication protocol also enables this compact 36mm encoder to be used in higher level fieldbus systems when used in conjunction with an IO-Link Master supporting e.g. Profinet, Ethernet IP etc. This is a single turn absolute encoder with programmable resolution 1-4096 steps/turn. Preset, counting direction and Speed output settings can also be adjusted. Programming / adjustment is performed via the PLC and a function block or using the SICK SiLink Master 111-3703 + cable 200-9776. This specific encoder model has a 6mm solid shaft and the M12 connector is rotatable for optimal cable routing.
Supply voltage 18 to 30V DC
Cycle time is = 3.2 ms
Operating torque is < 0.5 Ncm
Cycle time is = 3.2 ms
Operating torque is < 0.5 Ncm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 1 → 4096 |
Maximum Revolutions | 4096rpm |
Output Signal Type | IO-Link |
Shaft Type | Solid |
Supply Voltage | 18 → 30 V dc |
Shaft Diameter | 6mm |
Resolution | 12 Bit |
Steps Per Revolution | 4096Steps |
IP Rating | IP65 |
Interface | IO-Link |
Overall Width | 36mm |
Overall Depth | 43mm |
Related links
- Gefran Absolute Absolute Encoder
- Sick Absolute Absolute Encoder IO-Link Signal 10mm Shaft
- Sick BKS09 Series Absolute Absolute Encoder, SSI Signal
- Wachendorff Absolute Absolute Encoder, Blind Hollow Type
- Sick AHS/AHM36 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- Sick BTF08 Series Absolute Absolute Encoder, Analogue Signal
- Sick EcoLine Series Absolute Absolute Encoder
- Sick Absolute Absolute Encoder, 262144 ppr